The TLV320AD11APZ is a 100-pin quad S-PQFP-G100 package industrial temperature grade CODEC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has 100 terminals and a single function, with a width and length of 14mm. It is suitable for use in industrial applications.
Rochester Electronics TLV320AD11APZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLV320AD11APZ to view detailed technical specifications.
No datasheet is available for this part.