The TLV320AD11APZR is a quad-channel audio CODEC from Rochester Electronics. It operates over an industrial temperature range of -40°C to 85°C. The device has 100 terminals and is packaged in a 14mm x 14mm LFQFP. The supply voltage is 3.3V nominal.
Rochester Electronics TLV320AD11APZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLV320AD11APZR to view detailed technical specifications.
No datasheet is available for this part.