This industrial-temperature audio CODEC features a 3.3V supply voltage and a quad-channel configuration. It is packaged in a 100-pin LFQFP package. The device operates over a temperature range of -40°C to 85°C. The CODEC is designed for use in a variety of applications, including audio processing and interface ICs.
Rochester Electronics TLV320AD13APZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLV320AD13APZ to view detailed technical specifications.
No datasheet is available for this part.