The TLV320AD16PZ is a quad-channel CODEC from Rochester Electronics with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 100-pin LFQFP package with a quad terminal position. The device operates at a nominal supply voltage of 3.3 volts and is suitable for industrial temperature applications.
Rochester Electronics TLV320AD16PZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLV320AD16PZ to view detailed technical specifications.
No datasheet is available for this part.