Rochester Electronics TMC1175AC3F20 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.6 |
| Analog Input Voltage-Min | 0.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TMC1175AC3F20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.