Rochester Electronics TMS320C82GGP60 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.165 |
| Supply Voltage-Max | 3.465 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
| External Data Bus Width | 64 |
| Address Bus Width | 32 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TMS320C82GGP60 to view detailed technical specifications.
No datasheet is available for this part.