The TN82527 is a quad serial IO/COMMUNICATION CONTROLLER IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for industrial use and has a JEDEC package code of S-PQCC-J44. The IC has 44 terminals and a terminal position of QUAD. It operates on a supply voltage of 5V, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. The IC can handle a clock frequency of up to 16 MHz and supports 16-bit external data bus and address bus widths.
Rochester Electronics TN82527 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.6 |
| Length | 16.6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TN82527 to view detailed technical specifications.
No datasheet is available for this part.