Rochester Electronics TPIC1505DWR technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-013AD |
| Pin Count | 24 |
| Number of Elements | 11 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TPIC1505DWR to view detailed technical specifications.
No datasheet is available for this part.