Rochester Electronics TPS5110PWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| Quiescent Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TPS5110PWR to view detailed technical specifications.
No datasheet is available for this part.