16-bit microcontroller featuring 12MHz clock speed and OTPROM programmability. This NMOS device operates within a commercial temperature range of 0°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). It offers 40 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Packaged in a 64-terminal PDIP (R-PDIP-T64), it includes PWM channels and an ADC.
Rochester Electronics U8797BH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 58 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 12 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics U8797BH to view detailed technical specifications.
No datasheet is available for this part.