The UA741ML is an 8-pin military-grade operational amplifier with a nominal supply voltage of 15V and a maximum operating temperature of 125°C. It has a maximum input offset voltage of 6mV and a common-mode reject ratio of 90. The amplifier has a unity gain bandwidth of 1MHz and a slew rate of 0.5V/μs. It is available in a package with terminals positioned at the bottom.
Rochester Electronics UA741ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UA741ML to view detailed technical specifications.
No datasheet is available for this part.