The UA78M05CKTPR is a single-function linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of 0 to 125°C and has a maximum input voltage range of 7 to 25V. The device is packaged in a TO-252 plastic package. It is a single-terminal device with a maximum operating temperature of 125°C.
Rochester Electronics UA78M05CKTPR technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.145 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UA78M05CKTPR to view detailed technical specifications.
No datasheet is available for this part.