The UA78M09CKTPRG3 is a single output linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 0.5A. It operates over a wide input voltage range of 11.5V to 26V and is packaged in a TO-252. The device is rated to operate over a temperature range of 0°C to 125°C.
Rochester Electronics UA78M09CKTPRG3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.04 |
| Length | 6.145 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11.5 |
| Output Voltage1-Min | 8.5 |
| Output Voltage1-Max | 9.5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UA78M09CKTPRG3 to view detailed technical specifications.
No datasheet is available for this part.