The UAA2016AD is an 8-pin SOIC-8 integrated circuit from Rochester Electronics. It operates within a temperature range of -20°C to 85°C and has a nominal negative supply voltage of -9V. The device has 8 terminals and is a single-function component. It is packaged in a 3.9mm wide, 4.9mm long SOIC-8 package.
Rochester Electronics UAA2016AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Neg Supply Voltage-Nom (Vsup) | -9 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UAA2016AD to view detailed technical specifications.
No datasheet is available for this part.