Rochester Electronics UC282T-1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 7.5 |
| Input Voltage-Min | 1.85 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.515 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 100 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC282T-1 to view detailed technical specifications.
No datasheet is available for this part.