Rochester Electronics UC2843AJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC2843AJ to view detailed technical specifications.
No datasheet is available for this part.