Rochester Electronics UC3842AD technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3842AD to view detailed technical specifications.
No datasheet is available for this part.