The UC3843AD1G is an 8-pin commercial DC/DC controller from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 8 terminals and is available in a R-PDSO-G8 package. It can handle input voltages between 8.2V and 30V.
Rochester Electronics UC3843AD1G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC3843AD1G to view detailed technical specifications.
No datasheet is available for this part.