The UC3843AD1R2 is a commercial DC/DC controller from Rochester Electronics. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in a plastic SOIC-8 package. The input voltage range is 8.2 to 30V. It is designed for use in commercial temperature grade applications.
Rochester Electronics UC3843AD1R2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8.2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC3843AD1R2 to view detailed technical specifications.
No datasheet is available for this part.