The UC3844BVN is an industrial DC/DC controller from Rochester Electronics, featuring a 8-pin PDIP package. It operates within a temperature range of -40 to 105°C and accepts input voltages between 12 and 25V. This device is designed for use in power management applications, including DC/DC controllers and regulators.
Rochester Electronics UC3844BVN technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 12 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC3844BVN to view detailed technical specifications.
No datasheet is available for this part.