The UC3844D8 is a DC/DC flyback controller from Rochester Electronics. It operates at a frequency of 450kHz and provides an output current of 200mA with an output voltage of 13.5V. The device is packaged in a lead-free SOIC-8 package and has a quiescent current of 11mA. The UC3844D8 is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics UC3844D8 technical specifications.
| Package/Case | SOIC |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 13.5V |
| Packaging | Bulk |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics UC3844D8 to view detailed technical specifications.
No datasheet is available for this part.