The UC494ACN is a commercial-grade DC/DC controller from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and features a 16-pin PDIP package. This device is designed for use in applications requiring a wide input voltage range of 7V to 40V. The UC494ACN is a single-function device with 16 terminals and a dual terminal position. It is suitable for use in commercial environments.
Rochester Electronics UC494ACN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC494ACN to view detailed technical specifications.
No datasheet is available for this part.