The UC494AJ is a DC/DC controller from Rochester Electronics, featuring a 16-pin DIP-16 package and a military temperature grade. It operates within a temperature range of -55 to 125°C and accepts input voltages between 7 and 40V. This device is designed for use in power management applications and is categorized as a DC/DC controller and regulator.
Rochester Electronics UC494AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC494AJ to view detailed technical specifications.
No datasheet is available for this part.