The UC494AJ883B is a 16-pin dual DC/DC controller IC from Rochester Electronics. It operates over a wide input voltage range of 7V to 40V and is rated for MILITARY temperature grade. The device is packaged in a 16-pin ceramic DIP package. The UC494AJ883B is suitable for use in applications requiring high reliability and stability.
Rochester Electronics UC494AJ883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UC494AJ883B to view detailed technical specifications.
No datasheet is available for this part.