The UCC2941DTR-ADJ is an industrial-grade DC/DC controller IC with a maximum operating temperature of 85°C. It has 8 terminals and a single function. The device is designed to operate within an input voltage range of 1V to 3V. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.89mm in length. It is suitable for use in industrial applications.
Rochester Electronics UCC2941DTR-ADJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 3 |
| Input Voltage-Min | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics UCC2941DTR-ADJ to view detailed technical specifications.
No datasheet is available for this part.