Eight-element NPN bipolar junction transistor array featuring 50V collector-emitter breakdown voltage and 0.5A continuous collector current. This silicon power transistor is housed in an 18-pin DIP package with dual terminal positions. Designed for high-current switching applications.
Rochester Electronics ULN2803A technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ULN2803A to view detailed technical specifications.
No datasheet is available for this part.