Eight-channel NPN bipolar junction power transistor array. Features a 0.5A continuous collector current and 50V collector-emitter voltage. This silicon transistor is housed in an 18-pin dual in-line package, offering 8 independent switching elements.
Rochester Electronics ULN2804A technical specifications.
| Number of Terminals | 18 |
| Terminal Position | DUAL |
| Pin Count | 18 |
| Number of Elements | 8 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ULN2804A to view detailed technical specifications.
No datasheet is available for this part.