Rochester Electronics UMC3NT1G technical specifications.
| Package/Case | SOT-353 |
| Collector Base Voltage (VCBO) | 50V |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 150mW |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics UMC3NT1G to view detailed technical specifications.
No datasheet is available for this part.