The USB97C202-MN-05 is a 100-pin quad USB bus controller IC with a commercial temperature grade. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 2.97V and 3.63V, respectively. The IC supports a maximum clock frequency of 12 MHz and features a 16-bit external data bus and a 3-bit address bus.
Rochester Electronics USB97C202-MN-05 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 16 |
| Address Bus Width | 3 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics USB97C202-MN-05 to view detailed technical specifications.
No datasheet is available for this part.