This commercial temperature 16-pin SOP PLL based clock driver has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 3.3V, a maximum supply voltage of 3.63V, and a minimum supply voltage of 2.97V. The device has a pin count of 16 and a width of 3.9mm, with a length of 9.9mm. It is a single-function device with a maximum frequency of 140 MHz.
Rochester Electronics W152-1G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | W152 |
| fmax-Min | 140 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics W152-1G to view detailed technical specifications.
No datasheet is available for this part.