The W229BHT is a 56-pin SSOP clock generator IC from Rochester Electronics, operating within a temperature range of 0°C to 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.465V, respectively. This commercial-grade IC is designed for use in clock generator and processor-specific applications.
Rochester Electronics W229BHT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics W229BHT to view detailed technical specifications.
No datasheet is available for this part.