The XC3190-4PQ208C is a commercial temperature quad FQFP FPGA from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 230 MHz. The device has 208 terminals and is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively. The FPGA is packaged in a 28x28mm FQFP package.
Rochester Electronics XC3190-4PQ208C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 230 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3190-4PQ208C to view detailed technical specifications.
No datasheet is available for this part.