Rochester Electronics XC3195A-09PP175C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 175 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-PPGA-P175 |
| Width | 42.164 |
| Length | 42.164 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 370 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC3195A-09PP175C to view detailed technical specifications.
No datasheet is available for this part.