The XC3195A-2PC84I is a 84-terminal quad FPGA from Rochester Electronics. It operates at a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device can handle clock frequencies up to 323 MHz. The QCCJ package has a width and length of 29.3116mm. This FPGA is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 84 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.3116 |
| Length | 29.3116 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 323 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |