Rochester Electronics XC4004A-6TQ144I technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC4004A-6TQ144I to view detailed technical specifications.
No datasheet is available for this part.