The XC4005XL-2TQ144C is a 144-pin field programmable gate array from Rochester Electronics. It operates over a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The XC4005XL-2TQ144C can operate at a maximum clock frequency of 179 MHz. It is packaged in a plastic TQFP-144 package.
Rochester Electronics XC4005XL-2TQ144C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 179 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC4005XL-2TQ144C to view detailed technical specifications.
No datasheet is available for this part.