This 56-pin dual in-line microcontroller features an 8-bit architecture, 32K bytes of one-time programmable ROM, and supports PWM and ADC functions. It has 32 I/O lines and is available in a 15.24mm x 52.07mm SDIP package. The microcontroller operates over a temperature range of unspecified values and is categorized as a microcontroller with OTPROM programmability.
Rochester Electronics XC68HC705B32CB technical specifications.
| Number of Terminals | 56 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T56 |
| Width | 15.24 |
| Length | 52.07 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC68HC705B32CB to view detailed technical specifications.
No datasheet is available for this part.