This 64-terminal quad microcontroller features 8-bit architecture, OTPROM programmability, and 32 I/O lines. It has a quad terminal position and is packaged in a QFP-14x14 format. The device includes PWM channels, an ADC, and DAC channels, but lacks DMA channels. It is suitable for use in a variety of applications requiring a high level of integration and control.
Rochester Electronics XC68HC705B32CFU technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics XC68HC705B32CFU to view detailed technical specifications.
No datasheet is available for this part.