8-bit Flash microcontroller operating at a maximum clock frequency of 20MHz. This commercial temperature grade device features 31 I/O lines and a 44-terminal PQFP package. It supports PWM channels, has an integrated ADC, and includes DMA channels. Operating within a supply voltage range of 3V to 3.6V, this microcontroller is designed for applications requiring robust performance and flexible I/O capabilities.
Rochester Electronics Z8F3201AN020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics Z8F3201AN020SC to view detailed technical specifications.
No datasheet is available for this part.