8-bit Flash Microcontroller operating at a maximum clock frequency of 20 MHz. Features 31 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 44-terminal PQCC44 (S-PQCC-J44) plastic package with dimensions of 16.585mm x 16.585mm. Industrial temperature grade with a range of -40°C to 105°C and a nominal supply voltage of 3.3V (3V to 3.6V).
Rochester Electronics Z8F3201VN020EC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics Z8F3201VN020EC to view detailed technical specifications.
No datasheet is available for this part.