8-bit FLASH microcontroller operating at a maximum clock frequency of 20 MHz. Features 46 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 68-terminal PQCC68 plastic package (JEDEC S-PQCC-J68) with dimensions of 24.23mm x 24.23mm. Commercial temperature grade with a supply voltage range of 3V to 3.6V (nominal 3.3V).
Rochester Electronics Z8F3202VS020SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Pin Count | 68 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics Z8F3202VS020SC to view detailed technical specifications.
No datasheet is available for this part.