Rockwell 100-M12NKD3S technical specifications.
| Mount | DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | 100M |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rockwell 100-M12NKD3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.