Rockwell Automation is a leading provider of industrial automation and information solutions. They offer a broad range of products and services, including control systems, sensors, drives, and software, to help businesses improve efficiency and productivity.

Allen Bradley PLC I/O Module 1769 Series 6 x I/O, 0 20 mA 24 V dc, 118 x 35 x 87 mm
1494R ROD OPERATED DISCONNECT SWITCHES
Conn Open Construction Terminal Block 10.31mm Screw ST Cable Mount 55A
Fixed Resistor, Carbon Composition, 2W, 24000ohm, 500V, 5% +/-Tol,
PUSH BUTTONS 30.5 MM,30.5 MM,2-POSITION SELECTOR SWITCH UNITS, NON-ILLUMINATED
RESISTOR, CARBON COMPOSITION, 2W, 5%, 1500ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Legend Plate, 30 X 40mm
MPU R65C00 CISC 8bit 2MHz 40-Pin PDIP
Reserve Module Replaces Active Module
Allen Bradley 800F-PX01S Contact Block, For Use With AS-i Series
CONTACT BLOCK, 1NC AND LATCH; Contact Current Max:-; For Use With:800E Series; Contact Voltage AC Max:600V; Contact Voltage DC Max:-; Switch Terminals:Screw; No. of Poles:1 Pole; SVHC:No SVHC (15-Jun-2015); Contact Configuration:1NC; Nom Operating Voltage:17V; Supply Current:5mA
Allen Bradley PLC I/O Module 1766 32 x I/O,, 87 x 180 x 90 mm
GB3915
Guarded Operator
MPU R65C00 CISC 8bit 2MHz 40-Pin PDIP
PUSH-PULL COLOR CAPS FOR 30.5 MM PUSH BUTTONS
Industrial Control Transformer 80 VA 50/60 Hz
PUSH BUTTONS SWITCH WITH 22.5 MM MOUNTING HOLE
PUSH BUTTONS 30.5 MM,30.5 MM,2-POSITION SELECTOR SWITCH UNITS, NON-ILLUMINATED
Conn BNC 75Ohm ST PL