This is a 2-row open construction terminal block with a terminal pitch of 10.31mm. It is designed for screw termination and has a straight body orientation. The terminal block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for cable mounting and has a maximum current rating of 55A and a maximum voltage rating of 300VDC or 300VAC.
Rockwell 1492-CA1GY technical specifications.
| Type | Open Construction Terminal Block |
| Terminal Pitch | 10.31mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 55A |
| Max Voltage Rating | 300VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-CA1GY to view detailed technical specifications.
No datasheet is available for this part.