The 1492-CA3VT terminal block features a straight body orientation and screw termination method. It is designed for cable mount applications and can operate within a temperature range of -40°C to 105°C. The block has two rows and a terminal pitch of 10.31mm, with a maximum current rating of 20A and a maximum voltage rating of 600VDC or 600VAC.
Rockwell 1492-CA3VT technical specifications.
| Type | Open Construction Terminal Block |
| Terminal Pitch | 10.31mm |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-CA3VT to view detailed technical specifications.
No datasheet is available for this part.