This terminal block features 2 open construction contacts, screw termination, and a cable mount design. It operates within a temperature range of -40°C to 105°C and has a maximum current rating of 195A. The terminal block is rated for 600VDC and 600VAC.
Rockwell 1492-CE2BR technical specifications.
| Type | Open Construction Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 195A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-CE2BR to view detailed technical specifications.
No datasheet is available for this part.