Rockwell 1492-CE6 technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Rockwell 1492-CE6 to view detailed technical specifications.
No datasheet is available for this part.