This high density terminal block features 2 rows of 2 contacts, with a screw termination method and straight body orientation. It can operate between -40°C and 105°C, and is rated for a maximum current of 30A and a maximum voltage of 600VDC or 600VAC. The terminal block is designed for cable mount applications.
Rockwell 1492-HM1G technical specifications.
| Type | High Density Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-HM1G to view detailed technical specifications.
No datasheet is available for this part.