This high density terminal block features two rows with two contacts each, and is designed for screw termination. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum current rating of 30A. The terminal block is suitable for cable mounting and is rated for 600VDC and 600VAC.
Rockwell 1492-HM1VT technical specifications.
| Type | High Density Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 30A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-HM1VT to view detailed technical specifications.
No datasheet is available for this part.