The Rockwell 1492-HM3BL terminal block is a high-density terminal block with two rows and two contacts. It features screw termination and a straight body orientation. The block operates within a temperature range of -40°C to 105°C and is designed for cable mounting. It has a maximum current rating of 55A and a maximum voltage rating of 600VDC or 600VAC.
Rockwell 1492-HM3BL technical specifications.
| Type | High Density Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 55A |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Rockwell 1492-HM3BL to view detailed technical specifications.
No datasheet is available for this part.